


SMLJ110CA | |
|---|---|
DigiKey Part Number | 118-SMLJ110CATR-ND - Tape & Reel (TR) 118-SMLJ110CACT-ND - Cut Tape (CT) 118-SMLJ110CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ110CA |
Description | TVS DIODE 110VWM 177VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 16.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ110CA Models |
Category | Current - Peak Pulse (10/1000µs) 16.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 110V | Supplier Device Package |
Voltage - Breakdown (Min) 122V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 177V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.69000 | kr.12.69 |
| 10 | kr.8.06400 | kr.80.64 |
| 100 | kr.5.42160 | kr.542.16 |
| 500 | kr.4.28880 | kr.2,144.40 |
| 1.000 | kr.3.92439 | kr.3,924.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.46178 | kr.10,385.34 |
| 6.000 | kr.3.22900 | kr.19,374.00 |
| 9.000 | kr.3.11044 | kr.27,993.96 |
| 15.000 | kr.2.98065 | kr.44,709.75 |
| Unit Price without VAT: | kr.12.69000 |
|---|---|
| Unit Price with VAT: | kr.15.86250 |

