
SMDJ110CA | |
---|---|
DigiKey Part Number | SMDJ110CATR-ND - Tape & Reel (TR) SMDJ110CACT-ND - Cut Tape (CT) SMDJ110CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ110CA |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ110CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.74000 | kr.7.74 |
10 | kr.6.24600 | kr.62.46 |
100 | kr.4.37760 | kr.437.76 |
500 | kr.3.99526 | kr.1,997.63 |
1.000 | kr.3.53011 | kr.3,530.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.07328 | kr.9,219.84 |
6.000 | kr.2.88000 | kr.17,280.00 |
Unit Price without VAT: | kr.7.74000 |
---|---|
Unit Price with VAT: | kr.9.67500 |