
SMCJ110CA | |
|---|---|
DigiKey Part Number | SMCJ110CALFTR-ND - Tape & Reel (TR) SMCJ110CALFCT-ND - Cut Tape (CT) SMCJ110CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ110CA |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ110CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.00700 | kr.40.07 |
| 100 | kr.2.60700 | kr.260.70 |
| 500 | kr.2.00408 | kr.1,002.04 |
| 1.000 | kr.1.80975 | kr.1,809.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.30230 | kr.3,906.90 |
| 6.000 | kr.1.19864 | kr.7,191.84 |
| 9.000 | kr.1.16498 | kr.10,484.82 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |



