SMCJ110CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 11.294
Unit Price: kr.6.66000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 359
Unit Price: kr.7.10000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.23789
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ110CA-HR

DigiKey Part Number
SMCJ110CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ110CA-HR
Description
TVS DIODE 110VWM 177VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
177V
Mfr
Current - Peak Pulse (10/1000µs)
8.5A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
110V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
122V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ110CALittelfuse Inc.11.294SMCJ110CALFCT-NDkr.6.66000Direct
SMCJ110CA-HRALittelfuse Inc.0SMCJ110CA-HRA-NDkr.102.51780Direct
SMCJ110CATaiwan Semiconductor Corporation0SMCJ110CAFSTR-NDkr.1.50332Direct
SMCJ110CA-E3/57TVishay General Semiconductor - Diodes Division359SMCJ110CA-E3/57TGICT-NDkr.7.10000Direct
SMCJ110CA-M3/9ATVishay General Semiconductor - Diodes Division0SMCJ110CA-M3/9AT-NDkr.2.23789Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.112.76958kr.56,384.79
Manufacturers Standard Package
Unit Price without VAT:kr.112.76958
Unit Price with VAT:kr.140.96198