
TV06B301J-G | |
---|---|
DigiKey Part Number | TV06B301J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B301J-G |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.23A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B301J-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.23A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.86289 | kr.5,588.67 |
6.000 | kr.1.72186 | kr.10,331.16 |
9.000 | kr.1.65002 | kr.14,850.18 |
15.000 | kr.1.57320 | kr.23,598.00 |
Unit Price without VAT: | kr.1.86289 |
---|---|
Unit Price with VAT: | kr.2.32861 |