


P6SMB350A | |
---|---|
DigiKey Part Number | P6SMB350ABBTR-ND - Tape & Reel (TR) P6SMB350ABBCT-ND - Cut Tape (CT) P6SMB350ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB350A |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB350A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.88000 | kr.2.88 |
10 | kr.2.25300 | kr.22.53 |
100 | kr.1.59360 | kr.159.36 |
500 | kr.1.29280 | kr.646.40 |
1.000 | kr.1.19462 | kr.1,194.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.97600 | kr.2,928.00 |
Unit Price without VAT: | kr.2.88000 |
---|---|
Unit Price with VAT: | kr.3.60000 |