
SMBJ300A-HF | |
---|---|
DigiKey Part Number | SMBJ300A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ300A-HF |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.09914 | kr.3,297.42 |
6.000 | kr.1.00661 | kr.6,039.66 |
9.000 | kr.0.95947 | kr.8,635.23 |
15.000 | kr.0.90648 | kr.13,597.20 |
21.000 | kr.0.87511 | kr.18,377.31 |
30.000 | kr.0.84461 | kr.25,338.30 |
75.000 | kr.0.83376 | kr.62,532.00 |
Unit Price without VAT: | kr.1.09914 |
---|---|
Unit Price with VAT: | kr.1.37393 |