P6SMB350A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3.000
Unit Price: kr.3.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67885
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.87104
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 23
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4.800.000
Unit Price: kr.0.82432
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5.711
Unit Price: kr.3.20000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14.730
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 4.078
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.396
Unit Price: kr.4.67000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: kr.3.58000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.55533
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 5.350
Unit Price: kr.5.18000
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB350A/TR7

DigiKey Part Number
13-P6SMB350A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB350A/TR7
Description
TVS DIODE 300VWM 482VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.77914kr.389.57
1.000kr.0.70310kr.703.10
1.500kr.0.66389kr.995.83
2.500kr.0.61937kr.1,548.42
3.500kr.0.59279kr.2,074.77
5.000kr.0.56681kr.2,834.05
12.500kr.0.50928kr.6,366.00
25.000kr.0.47338kr.11,834.50
50.000kr.0.45560kr.22,780.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77914
Unit Price with VAT:kr.0.97393