482V Clamp 1.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
482V Clamp 1.3A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

P6SMB350A

DigiKey Part Number
283-P6SMB350ATR-ND - Tape & Reel (TR)
283-P6SMB350ACT-ND - Cut Tape (CT)
283-P6SMB350ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB350A
Description
TVS DIODE 300VWM 482VC SMB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
482V Clamp 1.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
482V
Mfr
Current - Peak Pulse (10/1000µs)
1.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
300V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
332V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.711
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.10500kr.21.05
100kr.1.33710kr.133.71
500kr.1.00324kr.501.62
1.000kr.0.89533kr.895.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73707kr.2,211.21
6.000kr.0.66981kr.4,018.86
9.000kr.0.63551kr.5,719.59
15.000kr.0.59698kr.8,954.70
21.000kr.0.57415kr.12,057.15
30.000kr.0.55196kr.16,558.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500