TV06B100JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.09803
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.16782
Datasheet

Direct


Diodes Incorporated
In Stock: 28.997
Unit Price: kr.1.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.483
Unit Price: kr.4.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 35.103
Unit Price: kr.2.06000
Datasheet

Similar


Bourns Inc.
In Stock: 74.289
Unit Price: kr.2.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.7.78000

Similar


MCC (Micro Commercial Components)
In Stock: 1.643
Unit Price: kr.1.99000
Datasheet

Similar


YAGEO
In Stock: 1.775
Unit Price: kr.1.61000
Datasheet

Similar


YAGEO
In Stock: 1.500
Unit Price: kr.2.38000
Datasheet
17V Clamp 35.29A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B100JB-G

DigiKey Part Number
TV06B100JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B100JB-G
Description
TVS DIODE 10VWM 17VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17V Clamp 35.29A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B100JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.29A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.16782kr.3,503.46
6.000kr.1.07057kr.6,423.42
9.000kr.1.02101kr.9,189.09
15.000kr.0.96533kr.14,479.95
21.000kr.0.93235kr.19,579.35
30.000kr.0.90031kr.27,009.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.16782
Unit Price with VAT:kr.1.45978