D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ10CA/TR13

DigiKey Part Number
13-SMBJ10CA/TR13TR-ND - Tape & Reel (TR)
13-SMBJ10CA/TR13CT-ND - Cut Tape (CT)
13-SMBJ10CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ10CA/TR13
Description
TVS DIODE 10VWM 17VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.10700kr.11.07
100kr.0.50560kr.50.56
500kr.0.50240kr.251.20
1.000kr.0.49920kr.499.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33472kr.1,004.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250