


SMBJ10CA-13-F | |
---|---|
DigiKey Part Number | SMBJ10CA-FDITR-ND - Tape & Reel (TR) SMBJ10CA-FDICT-ND - Cut Tape (CT) SMBJ10CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10CA-13-F |
Description | TVS DIODE 10VWM 17VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ10CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.1.51000 | kr.15.10 |
100 | kr.1.06240 | kr.106.24 |
500 | kr.0.81920 | kr.409.60 |
1.000 | kr.0.70400 | kr.704.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.51840 | kr.1,555.20 |
6.000 | kr.0.50560 | kr.3,033.60 |
9.000 | kr.0.50400 | kr.4,536.00 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |