


SMBJ10CA-TP | |
---|---|
DigiKey Part Number | SMBJ10CA-TPMSTR-ND - Tape & Reel (TR) SMBJ10CA-TPMSCT-ND - Cut Tape (CT) SMBJ10CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10CA-TP |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.35000 | kr.13.50 |
100 | kr.0.90240 | kr.90.24 |
500 | kr.0.70400 | kr.352.00 |
1.000 | kr.0.64000 | kr.640.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.60211 | kr.1,806.33 |
6.000 | kr.0.58957 | kr.3,537.42 |
9.000 | kr.0.56448 | kr.5,080.32 |
15.000 | kr.0.38400 | kr.5,760.00 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |