


BZT52C24-7-F | |
---|---|
DigiKey Part Number | BZT52C24-FDITR-ND - Tape & Reel (TR) BZT52C24-FDICT-ND - Cut Tape (CT) BZT52C24-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24-7-F |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C24-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.49300 | kr.4.93 |
100 | kr.0.28160 | kr.28.16 |
500 | kr.0.26880 | kr.134.40 |
1.000 | kr.0.26240 | kr.262.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.16000 | kr.480.00 |
6.000 | kr.0.14720 | kr.883.20 |
9.000 | kr.0.13678 | kr.1,231.02 |
15.000 | kr.0.12713 | kr.1,906.95 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |