Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ATV02W780-HF | |
|---|---|
DigiKey Part Number | ATV02W780-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W780-HF |
Description | TVS DIODE 78VWM 126VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 1.59A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W780-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 1.59A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75721 | kr.2,271.63 |
| 6.000 | kr.0.68892 | kr.4,133.52 |
| 9.000 | kr.0.65410 | kr.5,886.90 |
| 15.000 | kr.0.61497 | kr.9,224.55 |
| 21.000 | kr.0.59180 | kr.12,427.80 |
| 30.000 | kr.0.56927 | kr.17,078.10 |
| 75.000 | kr.0.52800 | kr.39,600.00 |
| Unit Price without VAT: | kr.0.75721 |
|---|---|
| Unit Price with VAT: | kr.0.94651 |








