SM4F78AHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.33311
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.67313
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 903
Unit Price: kr.2.75000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2.532
Unit Price: kr.3.46000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.809
Unit Price: kr.2.94000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9.581
Unit Price: kr.2.56000
Datasheet
SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL

SM4F78AHE3-TP

DigiKey Part Number
353-SM4F78AHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM4F78AHE3-TP
Description
TVS DIODE 78VWM 126VC SOD123FL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
126V Clamp 3.2A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
3.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.51998kr.3,799.95
5.000kr.1.39666kr.6,983.30
7.500kr.1.33383kr.10,003.73
12.500kr.1.26323kr.15,790.38
17.500kr.1.22142kr.21,374.85
25.000kr.1.20000kr.30,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.51998
Unit Price with VAT:kr.1.89998