
SMF78A | |
|---|---|
DigiKey Part Number | 18-SMF78ATR-ND - Tape & Reel (TR) 18-SMF78ACT-ND - Cut Tape (CT) 18-SMF78ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF78A |
Description | TVS DIODE 78VWM 126VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 1.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.88200 | kr.18.82 |
| 100 | kr.1.19100 | kr.119.10 |
| 500 | kr.0.89204 | kr.446.02 |
| 1.000 | kr.0.79552 | kr.795.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60542 | kr.1,816.26 |
| 6.000 | kr.0.54966 | kr.3,297.96 |
| 9.000 | kr.0.52124 | kr.4,691.16 |
| 15.000 | kr.0.48929 | kr.7,339.35 |
| 21.000 | kr.0.47037 | kr.9,877.77 |
| 30.000 | kr.0.45600 | kr.13,680.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

