



| SMF78ALH | |
|---|---|
| DigiKey Part Number | 283-SMF78ALHTR-ND - Tape & Reel (TR) 283-SMF78ALHCT-ND - Cut Tape (CT) 283-SMF78ALHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMF78ALH | 
| Description | TVS DIODE 78VWM 126VC SOD123FL | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount SOD-123FL | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 78V | |
| Voltage - Breakdown (Min) | 86.7V | |
| Voltage - Clamping (Max) @ Ipp | 126V | |
| Current - Peak Pulse (10/1000µs) | 3.2A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.12500 | kr.21.25 | 
| 100 | kr.1.34720 | kr.134.72 | 
| 500 | kr.1.01196 | kr.505.98 | 
| 1.000 | kr.0.90362 | kr.903.62 | 
| 2.000 | kr.0.81229 | kr.1,624.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300.000 | kr.0.53920 | kr.161,760.00 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark