MFR Recommended
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

KTF251B474K43N0T00 | |
|---|---|
DigiKey Part Number | KTF251B474K43N0T00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTF251B474K43N0T00 |
Description | CAP CER 0.47UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF251B474K43N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTF251B474K43NLT00 | Chemi-Con | 1.575 | 565-KTF251B474K43NLT00CT-ND | kr.9.89000 | MFR Recommended |
| 1812PC474KAT1A | KYOCERA AVX | 9.954 | 478-3988-1-ND | kr.3.93000 | Direct |
| 1812VC474KAT2A | KYOCERA AVX | 0 | 1812VC474KAT2A-ND | kr.8.69670 | Direct |
| C1812C474KARACTU | KEMET | 0 | 399-C1812C474KARACTUCT-ND | kr.7.86000 | Direct |
| C4532X7R2E474K230KA | TDK | 100.238 | 445-2299-1-ND | kr.4.95000 | Direct |








