0.47 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C474JARACTU

DigiKey Part Number
399-4683-2-ND - Tape & Reel (TR)
399-4683-1-ND - Cut Tape (CT)
399-4683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C474JARACTU
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C474JARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.073" (1.85mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.6.34000kr.63.40
50kr.5.04160kr.252.08
100kr.4.64020kr.464.02
500kr.3.96238kr.1,981.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.75252kr.3,752.52
2.000kr.3.57982kr.7,159.64
3.000kr.3.49330kr.10,479.90
5.000kr.3.39740kr.16,987.00
7.000kr.3.34132kr.23,389.24
10.000kr.3.28738kr.32,873.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000