
KTF251B474K43NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF251B474K43NLT00TR-ND - Tape & Reel (TR) 565-KTF251B474K43NLT00CT-ND - Cut Tape (CT) 565-KTF251B474K43NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF251B474K43NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF251B474K43NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| 10 | kr.6.27200 | kr.62.72 |
| 50 | kr.4.99580 | kr.249.79 |
| 100 | kr.4.60100 | kr.460.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.78944 | kr.3,031.55 |
| 1.600 | kr.3.60848 | kr.5,773.57 |
| 2.400 | kr.3.51784 | kr.8,442.82 |
| 4.000 | kr.3.41741 | kr.13,669.64 |
| 5.600 | kr.3.35866 | kr.18,808.50 |
| 8.000 | kr.3.30217 | kr.26,417.36 |
| 9.600 | kr.3.27539 | kr.31,443.74 |
| 19.200 | kr.3.18519 | kr.61,155.65 |
| 20.000 | kr.3.18040 | kr.63,608.00 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |

