1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812PC474KAT1A

DigiKey Part Number
478-3988-2-ND - Tape & Reel (TR)
478-3988-1-ND - Cut Tape (CT)
478-3988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812PC474KAT1A
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812PC474KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.217
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.11800kr.21.18
50kr.1.59480kr.79.74
100kr.1.43360kr.143.36
500kr.1.16148kr.580.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.09888kr.1,098.88
2.000kr.1.02835kr.2,056.70
3.000kr.0.99300kr.2,979.00
5.000kr.0.95386kr.4,769.30
7.000kr.0.93096kr.6,516.72
10.000kr.0.90895kr.9,089.50
12.000kr.0.89853kr.10,782.36
24.000kr.0.86339kr.20,721.36
25.000kr.0.86153kr.21,538.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500