Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ESMQ451VSN221MP45S | |
|---|---|
DigiKey Part Number | 565-2790-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ451VSN221MP45S |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ451VSN221MP45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.217 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.35000 | kr.39.35 |
| 10 | kr.27.30800 | kr.273.08 |
| 50 | kr.22.33140 | kr.1,116.57 |
| 200 | kr.19.46230 | kr.3,892.46 |
| 600 | kr.17.83488 | kr.10,700.93 |
| 1.000 | kr.17.22693 | kr.17,226.93 |
| 2.600 | kr.16.29122 | kr.42,357.17 |
| Unit Price without VAT: | kr.39.35000 |
|---|---|
| Unit Price with VAT: | kr.49.18750 |












