MFR Recommended
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



ESMG630ELL100ME11D | |
|---|---|
DigiKey Part Number | 565-1124-ND |
Manufacturer | |
Manufacturer Product Number | ESMG630ELL100ME11D |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMG630ELL100ME11D Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 117 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA630ARA100MF61G | Chemi-Con | 1.863 | 565-EMZA630ARA100MF61GCT-ND | kr.3.55000 | MFR Recommended |
| 63YXJ10M5X11 | Rubycon | 3.954 | 63YXJ10M5X11-ND | kr.1.84000 | Direct |
| ECA-1JM100 | Panasonic Industry | 8.646 | P5189-ND | kr.1.59000 | Direct |
| ESH106M063AC3AA | KEMET | 24.970 | 399-6093-ND | kr.1.20000 | Direct |
| 100PK10MEFC5X11 | Rubycon | 536 | 1189-1709-ND | kr.1.59000 | Upgrade |











