
EMZA630ARA100MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA630ARA100MF61GTR-ND - Tape & Reel (TR) 565-EMZA630ARA100MF61GCT-ND - Cut Tape (CT) 565-EMZA630ARA100MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA630ARA100MF61G |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA630ARA100MF61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Part Status Active | Impedance 2.2 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.20000 | kr.22.00 |
| 50 | kr.1.63320 | kr.81.66 |
| 100 | kr.1.45250 | kr.145.25 |
| 500 | kr.1.14070 | kr.570.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04230 | kr.1,042.30 |
| 2.000 | kr.0.96045 | kr.1,920.90 |
| 3.000 | kr.0.91909 | kr.2,757.27 |
| 5.000 | kr.0.87301 | kr.4,365.05 |
| 7.000 | kr.0.84591 | kr.5,921.37 |
| 10.000 | kr.0.81973 | kr.8,197.30 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

