SK100M063ST is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 13.244
Unit Price: kr.1.59000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 11.94Ohm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK100M063ST

DigiKey Part Number
338-2367-ND
Manufacturer
Manufacturer Product Number
SK100M063ST
Description
CAP ALUM 10UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 11.94Ohm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
11.94Ohm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.78300kr.27.83
50kr.2.08340kr.104.17
100kr.1.86020kr.186.02
500kr.1.47558kr.737.79
1.000kr.1.35429kr.1,354.29
3.000kr.1.20249kr.3,607.47
5.000kr.1.14573kr.5,728.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000