Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EMZA6R3ARA470MD61G | |
|---|---|
DigiKey Part Number | 565-EMZA6R3ARA470MD61GTR-ND - Tape & Reel (TR) 565-EMZA6R3ARA470MD61GCT-ND - Cut Tape (CT) 565-EMZA6R3ARA470MD61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA6R3ARA470MD61G |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA6R3ARA470ME61G | Chemi-Con | 1.950 | 565-EMZA6R3ARA470ME61GCT-ND | kr.3.23000 | Similar |
| EEE-FK1C470SR | Panasonic Industry | 9.900 | PCE5151CT-ND | kr.3.11000 | Upgrade |
| EEE-FT1C470AR | Panasonic Industry | 78.724 | P15090CT-ND | kr.3.42000 | Upgrade |
| AFK476M06B12T-F | Cornell Dubilier Knowles | 1.090 | 338-2196-1-ND | kr.5.77000 | Similar |
| AFK476M06C12T-F | Cornell Dubilier Knowles | 0 | AFK476M06C12T-F-ND | kr.2.33337 | Similar |













