



UCL0J470MCL1GS | |
|---|---|
DigiKey Part Number | 493-3886-2-ND - Tape & Reel (TR) 493-3886-1-ND - Cut Tape (CT) 493-3886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J470MCL1GS |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23800 | kr.22.38 |
| 50 | kr.1.66240 | kr.83.12 |
| 100 | kr.1.47850 | kr.147.85 |
| 500 | kr.1.16200 | kr.581.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.06201 | kr.1,062.01 |
| 2.000 | kr.0.97890 | kr.1,957.80 |
| 3.000 | kr.0.93695 | kr.2,810.85 |
| 5.000 | kr.0.89015 | kr.4,450.75 |
| 7.000 | kr.0.86265 | kr.6,038.55 |
| 10.000 | kr.0.83607 | kr.8,360.70 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

