



UUD0J470MCL1GS | |
|---|---|
DigiKey Part Number | 493-2231-2-ND - Tape & Reel (TR) 493-2231-1-ND - Cut Tape (CT) 493-2231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD0J470MCL1GS |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWG0J470MCL1GB | Nichicon | 3.666 | 493-9737-1-ND | kr.3.40000 | Similar |
| UCD0J470MCL1GS | Nichicon | 603 | 493-6348-1-ND | kr.3.08000 | Parametric Equivalent |
| UCL0J470MCL1GS | Nichicon | 1.323 | 493-3886-1-ND | kr.3.65000 | Parametric Equivalent |
| EEE-FKC470UAR | Panasonic Industry | 6.067 | PCE4397CT-ND | kr.3.40000 | Upgrade |
| EEE-FK0J470R | Panasonic Industry | 40.114 | PCE3769CT-ND | kr.3.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.27000 | kr.3.27 |
| 10 | kr.2.00600 | kr.20.06 |
| 50 | kr.1.48460 | kr.74.23 |
| 100 | kr.1.31790 | kr.131.79 |
| 500 | kr.1.03072 | kr.515.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.93990 | kr.939.90 |
| 2.000 | kr.0.86439 | kr.1,728.78 |
| 3.000 | kr.0.82625 | kr.2,478.75 |
| 5.000 | kr.0.78373 | kr.3,918.65 |
| 7.000 | kr.0.75872 | kr.5,311.04 |
| 10.000 | kr.0.73457 | kr.7,345.70 |
| Unit Price without VAT: | kr.3.27000 |
|---|---|
| Unit Price with VAT: | kr.4.08750 |

