47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA6R3ARA470ME61G

DigiKey Part Number
565-EMZA6R3ARA470ME61GTR-ND - Tape & Reel (TR)
565-EMZA6R3ARA470ME61GCT-ND - Cut Tape (CT)
565-EMZA6R3ARA470ME61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA6R3ARA470ME61G
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA6R3ARA470ME61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
64 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
160 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZJ160ARA470ME61GChemi-Con9.231565-EMZJ160ARA470ME61GCT-NDkr.4.04000Upgrade
16TZV47M5X6.1Rubycon19.6251189-1544-1-NDkr.2.88000Upgrade
EEE-FKC470UARPanasonic Industry6.067PCE4397CT-NDkr.3.40000Upgrade
UCD1C470MCL6GSNichicon23.371493-6371-1-NDkr.2.82000Upgrade
EEE-FT1E470ARPanasonic Industry11.569PCE5005CT-NDkr.3.91000Similar
In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.27000kr.3.27
10kr.2.01900kr.20.19
50kr.1.49100kr.74.55
100kr.1.32430kr.132.43
500kr.1.03548kr.517.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.94439kr.944.39
2.000kr.0.86859kr.1,737.18
3.000kr.0.83031kr.2,490.93
5.000kr.0.78762kr.3,938.10
7.000kr.0.76253kr.5,337.71
10.000kr.0.73829kr.7,382.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.27000
Unit Price with VAT:kr.4.08750