
AFK476M06B12T-F | |
|---|---|
DigiKey Part Number | 338-2196-2-ND - Tape & Reel (TR) 338-2196-1-ND - Cut Tape (CT) 338-2196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK476M06B12T-F |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 1.35Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 67.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.217" W (4.30mm x 5.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.63300 | kr.36.33 |
| 50 | kr.2.74260 | kr.137.13 |
| 100 | kr.2.46060 | kr.246.06 |
| 500 | kr.1.97440 | kr.987.20 |
| 1.000 | kr.1.82110 | kr.1,821.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.69367 | kr.3,387.34 |
| 4.000 | kr.1.58782 | kr.6,351.28 |
| 6.000 | kr.1.53441 | kr.9,206.46 |
| 10.000 | kr.1.47487 | kr.14,748.70 |
| 14.000 | kr.1.43990 | kr.20,158.60 |
| 20.000 | kr.1.40611 | kr.28,122.20 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

