Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMVL350ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVL350ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMVL350ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMVL350ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL350ARA221MJA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL350ARA221MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 216 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 233.28 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.406" (10.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY500GRA221MJA0G | Chemi-Con | 0 | 565-EMVY500GRA221MJA0GCT-ND | kr.9.13000 | Upgrade |
| EMVY350ARA221MJA0G | Chemi-Con | 1.490 | 565-EMVY350ARA221MJA0GCT-ND | kr.6.21000 | Parametric Equivalent |
| 35TRV220M10X10.5 | Rubycon | 2.577 | 1189-3559-1-ND | kr.7.80000 | Direct |
| EXV227M035A9PAA | KEMET | 12.453 | 399-6731-1-ND | kr.8.37000 | Direct |
| UUL1V221MNL1GS | Nichicon | 341 | 493-9534-1-ND | kr.8.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.62600 | kr.36.26 |
| 50 | kr.2.73760 | kr.136.88 |
| 100 | kr.2.45680 | kr.245.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.97110 | kr.985.55 |
| 1.000 | kr.1.81806 | kr.1,818.06 |
| 1.500 | kr.1.74075 | kr.2,611.12 |
| 2.500 | kr.1.65459 | kr.4,136.48 |
| 3.500 | kr.1.60393 | kr.5,613.76 |
| 5.000 | kr.1.55500 | kr.7,775.00 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |







