
EXV227M050A9PAA | |
|---|---|
DigiKey Part Number | 399-6732-2-ND - Tape & Reel (TR) 399-6732-1-ND - Cut Tape (CT) 399-6732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV227M050A9PAA |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV227M050A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 469 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.85000 | kr.48.50 |
| 50 | kr.3.70260 | kr.185.13 |
| 100 | kr.3.33930 | kr.333.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.71314 | kr.1,356.57 |
| 1.000 | kr.2.51590 | kr.2,515.90 |
| 1.500 | kr.2.41630 | kr.3,624.45 |
| 2.500 | kr.2.30530 | kr.5,763.25 |
| 3.500 | kr.2.24003 | kr.7,840.10 |
| 5.000 | kr.2.17699 | kr.10,884.95 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |


