EMVY500GRA221MJA0G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 11.595
Unit Price: kr.7.61000
Datasheet

Direct


Nichicon
In Stock: 102.083
Unit Price: kr.4.88000
Datasheet

Similar


Panasonic Industry
In Stock: 21.766
Unit Price: kr.5.33000
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY500GRA221MJA0G

DigiKey Part Number
565-EMVY500GRA221MJA0GTR-ND - Tape & Reel (TR)
565-EMVY500GRA221MJA0GCT-ND - Cut Tape (CT)
565-EMVY500GRA221MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY500GRA221MJA0G
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Active
Impedance
300 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.406" (10.30mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVY500ARA221MJA0GChemi-Con11.595565-EMVY500ARA221MJA0GCT-NDkr.7.61000Direct
UUD1H221MNL1GSNichicon102.083493-2308-1-NDkr.4.88000Direct
EEE-HA1H221PPanasonic Industry21.766PCE4214CT-NDkr.5.33000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.5.87100kr.58.71
50kr.4.51400kr.225.70
100kr.4.08420kr.408.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.34588kr.1,672.94
1.000kr.3.11319kr.3,113.19
1.500kr.2.99578kr.4,493.67
2.500kr.2.86489kr.7,162.22
3.500kr.2.78795kr.9,757.82
5.000kr.2.71365kr.13,568.25
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250