EMVK350ADA100ME55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 3
Unit Price: kr.2.56000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 40.764
Unit Price: kr.3.58000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.740
Unit Price: kr.4.54000
Datasheet

Direct


KEMET
In Stock: 12.561
Unit Price: kr.3.14000
Datasheet

Direct


KEMET
In Stock: 136
Unit Price: kr.3.07000
Datasheet

Direct


Nichicon
In Stock: 4
Unit Price: kr.3.46000
Datasheet

Direct


Nichicon
In Stock: 350
Unit Price: kr.3.39000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.723
Unit Price: kr.1.60000
Datasheet

Upgrade


Würth Elektronik
In Stock: 61.341
Unit Price: kr.1.28000
Datasheet

Upgrade


Würth Elektronik
In Stock: 38.503
Unit Price: kr.1.34000
Datasheet

Upgrade


KEMET
In Stock: 2.230
Unit Price: kr.2.37000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45556
Datasheet

Upgrade


KEMET
In Stock: 33.701
Unit Price: kr.2.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.44673
Datasheet
MVK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK350ADA100ME55G

DigiKey Part Number
565-2363-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK350ADA100ME55G
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes