

865060542002 | |
---|---|
DigiKey Part Number | 732-8582-2-ND - Tape & Reel (TR) 732-8582-1-ND - Cut Tape (CT) 732-8582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060542002 |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060542002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 88.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
50 | kr.1.36960 | kr.68.48 |
100 | kr.1.19040 | kr.119.04 |
250 | kr.1.06240 | kr.265.60 |
500 | kr.0.92800 | kr.464.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.80064 | kr.800.64 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |