

UUQ1V100MCL1GB | |
---|---|
DigiKey Part Number | UUQ1V100MCL1GTR-ND - Tape & Reel (TR) UUQ1V100MCL1GCT-ND - Cut Tape (CT) UUQ1V100MCL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1V100MCL1GB |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1V100MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.2.11200 | kr.21.12 |
50 | kr.1.56680 | kr.78.34 |
100 | kr.1.39260 | kr.139.26 |
500 | kr.1.09324 | kr.546.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.99866 | kr.998.66 |
2.000 | kr.0.91994 | kr.1,839.88 |
3.000 | kr.0.88023 | kr.2,640.69 |
5.000 | kr.0.83593 | kr.4,179.65 |
7.000 | kr.0.80990 | kr.5,669.30 |
10.000 | kr.0.78474 | kr.7,847.40 |
12.000 | kr.0.77277 | kr.9,273.24 |
24.000 | kr.0.73228 | kr.17,574.72 |
25.000 | kr.0.73012 | kr.18,253.00 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |