EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH106M035A9DAA

DigiKey Part Number
399-EDH106M035A9DAATR-ND - Tape & Reel (TR)
399-EDH106M035A9DAACT-ND - Cut Tape (CT)
399-EDH106M035A9DAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH106M035A9DAA
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH106M035A9DAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
37.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.230
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.44600kr.14.46
50kr.1.06120kr.53.06
100kr.0.93760kr.93.76
500kr.0.72448kr.362.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.65702kr.657.02
2.000kr.0.60090kr.1,201.80
3.000kr.0.57257kr.1,717.71
5.000kr.0.54097kr.2,704.85
7.000kr.0.52238kr.3,656.66
10.000kr.0.50442kr.5,044.20
12.000kr.0.49587kr.5,950.44
24.000kr.0.46696kr.11,207.04
25.000kr.0.46542kr.11,635.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250