Upgrade
Upgrade
Upgrade
Upgrade

EDH106M050S9DAA | |
|---|---|
DigiKey Part Number | EDH106M050S9DAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH106M050S9DAA |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH106M050S9DAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 43.75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV10M5X6.1 | Rubycon | 3.337 | 1189-1652-1-ND | kr.2.85000 | Upgrade |
| AFK106M50C12T-F | Cornell Dubilier Knowles | 12.172 | 338-2135-1-ND | kr.6.34000 | Upgrade |
| EEE-FK1H100UR | Panasonic Industry | 40.552 | PCE3808CT-ND | kr.2.85000 | Upgrade |
| EMZA500ARA100ME61G | Chemi-Con | 0 | 565-EMZA500ARA100ME61GCT-ND | kr.4.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.44254 | kr.8,850.80 |
| Unit Price without VAT: | kr.0.44254 |
|---|---|
| Unit Price with VAT: | kr.0.55318 |





