220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ500ELL221MJ20S

DigiKey Part Number
565-2017-ND
Manufacturer
Manufacturer Product Number
ELXZ500ELL221MJ20S
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ500ELL221MJ20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Active
Impedance
88 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY500ELL221MJ25SChemi-Con792565-1840-NDkr.9.17000Similar
ELXZ500ETD221MJ20SChemi-Con2.195565-ELXZ500ETD221MJ20SCT-NDkr.4.87000Parametric Equivalent
MAL215068221E3Vishay Beyschlag/Draloric/BC Components680MAL215068221E3-NDkr.14.49000Upgrade
EEU-FC1H221SPanasonic Industry721P10326-NDkr.9.94000Similar
EEU-FC1H221SBPanasonic Industry10.290P19655CT-NDkr.10.13000Similar
In-Stock: 1.817
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.79000kr.6.79
10kr.4.32000kr.43.20
50kr.3.28320kr.164.16
100kr.2.95370kr.295.37
500kr.2.38696kr.1,193.48
2.000kr.2.05976kr.4,119.52
4.000kr.1.93640kr.7,745.60
6.000kr.1.87417kr.11,245.02
Manufacturers Standard Package
Unit Price without VAT:kr.6.79000
Unit Price with VAT:kr.8.48750