
MAL215068221E3 | |
|---|---|
DigiKey Part Number | MAL215068221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215068221E3 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 455 mA @ 100 Hz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.49000 | kr.14.49 |
| 10 | kr.9.52500 | kr.95.25 |
| 50 | kr.7.46760 | kr.373.38 |
| 100 | kr.6.81770 | kr.681.77 |
| 500 | kr.5.70132 | kr.2,850.66 |
| 1.000 | kr.5.34985 | kr.5,349.85 |
| 2.500 | kr.4.97501 | kr.12,437.52 |
| 5.000 | kr.4.74677 | kr.23,733.85 |
| Unit Price without VAT: | kr.14.49000 |
|---|---|
| Unit Price with VAT: | kr.18.11250 |

