
EEU-FC1H221SB | |
|---|---|
DigiKey Part Number | P19655CT-ND - Cut Tape (CT) P19655TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H221SB |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H221SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 747.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.15 A @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.6.49200 | kr.64.92 |
| 50 | kr.5.01120 | kr.250.56 |
| 100 | kr.4.54320 | kr.454.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.66896 | kr.1,834.48 |
| 1.000 | kr.3.41992 | kr.3,419.92 |
| 1.500 | kr.3.29422 | kr.4,941.33 |
| 2.500 | kr.3.15415 | kr.7,885.38 |
| 3.500 | kr.3.07180 | kr.10,751.30 |
| 5.000 | kr.2.99226 | kr.14,961.30 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

