220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FC12 SERIES

EEU-FC1H221S

DigiKey Part Number
P10326-ND
Manufacturer
Manufacturer Product Number
EEU-FC1H221S
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H221S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
747.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.15 A @ 100 kHz
Part Status
Active
Impedance
110 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.591" (15.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.598
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
10kr.6.37200kr.63.72
50kr.4.91980kr.245.99
200kr.4.07755kr.815.51
600kr.3.59890kr.2,159.34
1.000kr.3.41992kr.3,419.92
2.600kr.3.14415kr.8,174.79
5.000kr.2.99226kr.14,961.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750