220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY500ELL221MJ25S

DigiKey Part Number
565-1840-ND
Manufacturer
Manufacturer Product Number
ELXY500ELL221MJ25S
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY500ELL221MJ25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
575 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.15 A @ 100 kHz
Part Status
Active
Impedance
73 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ500ELL221MJ20SChemi-Con1.917565-2017-NDkr.6.72000Similar
ELXZ630ELL221MJ25SChemi-Con4.055565-2040-NDkr.7.80000Parametric Equivalent
EEU-FC1H221SPanasonic Industry2.197P10326-NDkr.9.83000Similar
EEU-FC1H221SBPanasonic Industry10.395P19655CT-NDkr.10.02000Similar
UPJ1H221MHD6Nichicon2.555493-15639-NDkr.7.67000Similar
In-Stock: 802
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.85200kr.58.52
50kr.4.49640kr.224.82
100kr.4.06900kr.406.90
800kr.3.17071kr.2,536.57
1.600kr.2.96617kr.4,745.87
3.200kr.2.79622kr.8,947.90
5.600kr.2.68028kr.15,009.57
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750