Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ELXZ160ELL562ML35S | |
|---|---|
DigiKey Part Number | 565-ELXZ160ELL562ML35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ160ELL562ML35S |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ160ELL562ML35S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6775 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL562ML40S | Chemi-Con | 0 | 565-1788-ND | kr.9.01732 | Similar |
| ELXZ160ELL562MM30S | Chemi-Con | 419 | 565-ELXZ160ELL562MM30S-ND | kr.21.92000 | Similar |
| EEU-FC1C562 | Panasonic Industry | 11 | P11210-ND | kr.21.35000 | Similar |
| EEU-FC1C562L | Panasonic Industry | 0 | P10265-ND | kr.0.00000 | Similar |
| UPJ1C562MHD | Nichicon | 0 | 493-5532-ND | kr.17.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.64000 | kr.20.64 |
| 10 | kr.13.82000 | kr.138.20 |
| 50 | kr.10.99320 | kr.549.66 |
| 100 | kr.10.10150 | kr.1,010.15 |
| 500 | kr.8.56888 | kr.4,284.44 |
| 1.000 | kr.8.08692 | kr.8,086.92 |
| 2.500 | kr.7.57280 | kr.18,932.00 |
| 5.000 | kr.7.25982 | kr.36,299.10 |
| Unit Price without VAT: | kr.20.64000 |
|---|---|
| Unit Price with VAT: | kr.25.80000 |











