Similar
Similar
Similar
Similar
Similar




UPJ1C562MHD | |
|---|---|
DigiKey Part Number | 493-5532-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C562MHD |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C562MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.53 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.82 A @ 10 kHz |
Part Status Not For New Designs | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C562MHD6 | Nichicon | 80 | 493-1804-ND | kr.46.96000 | Similar |
| EEU-FC1C562 | Panasonic Industry | 11 | P11210-ND | kr.54.48000 | Similar |
| ELXY160ELL562ML40S | Chemi-Con | 0 | 565-1788-ND | kr.23.01600 | Similar |
| ELXZ160ELL562ML35S | Chemi-Con | 0 | 565-ELXZ160ELL562ML35S-ND | kr.52.68000 | Similar |
| ELXZ160ELL562MM30S | Chemi-Con | 419 | 565-ELXZ160ELL562MM30S-ND | kr.55.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.11.64100 | kr.116.41 |
| 50 | kr.9.19460 | kr.459.73 |
| 300 | kr.7.45697 | kr.2,237.09 |
| 600 | kr.6.97835 | kr.4,187.01 |
| 1.200 | kr.6.58083 | kr.7,897.00 |
| 2.700 | kr.6.20049 | kr.16,741.32 |
| 5.100 | kr.5.95500 | kr.30,370.50 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |






