



UPW1C562MHD6 | |
|---|---|
DigiKey Part Number | 493-1804-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C562MHD6 |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C562MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.635 A @ 10 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C562 | Panasonic Industry | 11 | P11210-ND | kr.21.35000 | Direct |
| ELXY160ELL562ML40S | Chemi-Con | 0 | 565-1788-ND | kr.9.01732 | Similar |
| ELXZ160ELL562ML35S | Chemi-Con | 0 | 565-ELXZ160ELL562ML35S-ND | kr.20.64000 | Similar |
| ELXZ160ELL562MM30S | Chemi-Con | 419 | 565-ELXZ160ELL562MM30S-ND | kr.21.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.40000 | kr.18.40 |
| 10 | kr.12.25600 | kr.122.56 |
| 50 | kr.9.70340 | kr.485.17 |
| 300 | kr.7.88880 | kr.2,366.64 |
| 600 | kr.7.38880 | kr.4,433.28 |
| 1.200 | kr.6.97355 | kr.8,368.26 |
| 2.700 | kr.6.57630 | kr.17,756.01 |
| 5.100 | kr.6.31992 | kr.32,231.59 |
| Unit Price without VAT: | kr.18.40000 |
|---|---|
| Unit Price with VAT: | kr.23.00000 |

