ELXY160ELL562ML40S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.20.64000
Datasheet

Similar


Chemi-Con
In Stock: 419
Unit Price: kr.21.92000
Datasheet

Similar


Panasonic Industry
In Stock: 11
Unit Price: kr.21.35000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.00000

Similar


Nichicon
In Stock: 0
Unit Price: kr.17.50000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.18.59000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.8.98940
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.22.37000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.19.17000
Datasheet

Similar


Nichicon
In Stock: 80
Unit Price: kr.18.40000
Datasheet
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY160ELL562ML40S

DigiKey Part Number
565-1788-ND
Manufacturer
Manufacturer Product Number
ELXY160ELL562ML40S
Description
CAP ALUM 5600UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY160ELL562ML40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.465 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Part Status
Active
Impedance
18 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ160ELL562ML35SChemi-Con0565-ELXZ160ELL562ML35S-NDkr.20.64000Direct
ELXZ160ELL562MM30SChemi-Con419565-ELXZ160ELL562MM30S-NDkr.21.92000Similar
EEU-FC1C562Panasonic Industry11P11210-NDkr.21.35000Similar
EEU-FC1C562LPanasonic Industry0P10265-NDkr.0.00000Similar
UPJ1C562MHDNichicon0493-5532-NDkr.17.50000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.9.01732kr.2,254.33
Manufacturers Standard Package
Unit Price without VAT:kr.9.01732
Unit Price with VAT:kr.11.27165