EEU-FC1C562L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 11
Unit Price: kr.21.35000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.20.64000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.9.01732
Datasheet

Similar


Chemi-Con
In Stock: 419
Unit Price: kr.21.92000
Datasheet

Similar


Nichicon
In Stock: 80
Unit Price: kr.18.40000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.72716
Datasheet
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FC Series

EEU-FC1C562L

DigiKey Part Number
P10265-ND
Manufacturer
Manufacturer Product Number
EEU-FC1C562L
Description
CAP ALUM 5600UF 20% 16V RADIAL
Customer Reference
Detailed Description
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
EEU-FC1C562L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.678 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.15 A @ 100 kHz
Part Status
Obsolete
Impedance
16 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.398" (35.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1C562Panasonic Industry11P11210-NDkr.21.35000Similar
ELXZ160ELL562ML35SChemi-Con0565-ELXZ160ELL562ML35S-NDkr.20.64000Upgrade
ELXY160ELL562ML40SChemi-Con0565-1788-NDkr.9.01732Similar
ELXZ160ELL562MM30SChemi-Con419565-ELXZ160ELL562MM30S-NDkr.21.92000Similar
UPW1C562MHD6Nichicon80493-1804-NDkr.18.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes