ELXY250ELL392ML40S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.6.85012
Datasheet

Similar


Chemi-Con
In Stock: 400
Unit Price: kr.22.44000
Datasheet

Similar


Panasonic Industry
In Stock: 532
Unit Price: kr.21.35000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.00000

Similar


Nichicon
In Stock: 0
Unit Price: kr.7.18347
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.17.88000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.21.35000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.8.80400
Datasheet

Similar


Nichicon
In Stock: 300
Unit Price: kr.17.63000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.6.84140
Datasheet
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY250ELL392ML40S

DigiKey Part Number
565-ELXY250ELL392ML40S-ND
Manufacturer
Manufacturer Product Number
ELXY250ELL392ML40S
Description
CAP ALUM 3900UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY250ELL392ML40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.175 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Part Status
Active
Impedance
18 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ250ELL392ML35SChemi-Con0565-1972-NDkr.6.85012Direct
ELXZ250ELL392MM30SChemi-Con400565-ELXZ250ELL392MM30S-NDkr.22.44000Similar
EEU-FC1E392Panasonic Industry532P11227-NDkr.21.35000Similar
EEU-FC1E392LPanasonic Industry0P11226-NDkr.0.00000Similar
UPJ1E392MHDNichicon0493-5538-NDkr.7.18347Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.60000kr.21.60
10kr.14.52500kr.145.25
50kr.11.58040kr.579.02
250kr.9.65780kr.2,414.45
500kr.9.05272kr.4,526.36
1.000kr.8.55017kr.8,550.17
2.500kr.8.01417kr.20,035.42
5.000kr.7.68786kr.38,439.30
Manufacturers Standard Package
Unit Price without VAT:kr.21.60000
Unit Price with VAT:kr.27.00000